You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

203-2737-55-1102 - 

IC & Component Socket, 3 Contacts, Transistor Socket, 5.1 mm, 8.23 mm, Beryllium Copper

203-2737-55-1102 - IC & Component Socket, 3 Contacts, Transistor Socket, 5.1 mm, 8.23 mm, Beryllium Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
203-2737-55-1102
Order Code:
1095898
Also Known As:
GTIN UPC EAN: 00051138695323
Technical Datasheet:
203-2737-55-1102   Datasheet
See all Technical Docs

Product Overview

The 203-2737-55-1102 is a 3-way Discrete Power In-line Socket with gold-plated beryllium copper contacts. This socket is glass filled polyphenylene-sulfide insulated; entry ports accept devices with 0.075-inch to 0.200-inch between leads, accept a wide variety of in-line devices up to 3 leads including TO-3 and TO-66 and must be mounted to board with screws.
  • Black colour
  • Kelvin contacts
  • Repairable - body and contacts replaceable
  • UL94V-0 Flammability rating
  • 1A Current rating
  • >1 x 10¹²R at 500VDC Insulation resistance

Applications

Industrial

Product Information

:
3Contacts
:
Transistor Socket
:
5.1mm
:
-
:
8.23mm
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00051138695323

Related Searches

98 In stock

40 available for 3 - 5 business days delivery
58 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 16/9/19

Rs.2,983.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,983.78
 
10+ Rs.2,924.10