You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

200-6321-9UN-1900 - 

IC & Component Socket, 441 Contacts, PGA Socket, Beryllium Copper

200-6321-9UN-1900 - IC & Component Socket, 441 Contacts, PGA Socket, Beryllium Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
200-6321-9UN-1900
Order Code:
9897577
See all Technical Docs

Product Overview

The 200-6321-9UN-1900 is a 21x21 black test and burn-in PGA Socket Kit with polyethersyfone (PES) insulation. The socket will last 25000 actuations, when used as a test socket at room temperature 24°C.
  • Used when only a few test sockets are needed
  • Provides individual components ready for assembly
  • Open pattern top plate, load only needed contacts for specific device pin pattern
  • 1A Current rating
  • >1 x 10¹²R at 500VDC Insulation resistance
  • UL94V-0 Flammability rating
  • -55 to 85°C Temperature range

Applications

Industrial

Product Information

:
441Contacts
:
PGA Socket
:
-
:
-
:
-
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.7,827.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.7,827.65
 
10+ Rs.7,367.22
 
25+ Rs.7,137.01
 
50+ Rs.6,676.55
 
100+ Rs.6,308.19