You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

203-2737-55-1102

IC & Component Socket, 3 Contacts, Transistor Socket, 5.1 mm, 8.23 mm, Beryllium Copper

203-2737-55-1102 - IC & Component Socket, 3 Contacts, Transistor Socket, 5.1 mm, 8.23 mm, Beryllium Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
203-2737-55-1102
Order Code:
1095898
Also Known As:
GTIN UPC EAN: 00051138695323
Technical Datasheet:
203-2737-55-1102   Datasheet
See all Technical Docs

Product Overview

The 203-2737-55-1102 is a 3-way Discrete Power In-line Socket with gold-plated beryllium copper contacts. This socket is glass filled polyphenylene-sulfide insulated; entry ports accept devices with 0.075-inch to 0.200-inch between leads, accept a wide variety of in-line devices up to 3 leads including TO-3 and TO-66 and must be mounted to board with screws.
  • Black colour
  • Kelvin contacts
  • Repairable - body and contacts replaceable
  • UL94V-0 Flammability rating
  • 1A Current rating
  • >1 x 10¹²R at 500VDC Insulation resistance

Applications

Industrial

Product Information


:
3Contacts

:
Transistor Socket

:
5.1mm

:
-

:
8.23mm

:
Beryllium Copper

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00051138695323

No Longer Manufactured

Rs.3,073.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,073.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.