You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2510-6002UG

Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, 2500 Series

2510-6002UG - Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, 2500 Series
2510-6002UG - Pin Header, Wire-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Through Hole Straight, 2500 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
2510-6002UG
Order Code:
443657
Product Range
2500 Series
Also Known As:
GTIN UPC EAN: 00054007827146
Technical Datasheet:
2510-6002UG   Datasheet
See all Technical Docs

Product Overview

The 2500 series Four-wall Header with copper alloy contacts. This series comes in low profile, SMT straight, straight and right-angle through-hole mounting styles. It feature centre slot polarization prevents mis-insertions and reduces insertion time. Optional retainer clip for locking sockets in place and increasing connection reliability in vibration-prone environments.
  • Dual slot polarization means broader compatibility with competitive polarization designs
  • Exposed solder tails (on right angle version) provide ease of cleaning
  • Optional high temperature insulator for no lead soldering operation
  • Straight surface mount version available

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
2.54mm

:
2Rows

:
10Contacts

:
Through Hole Straight

:
2500 Series

:
Shrouded

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

GTIN UPC EAN: 00054007827146

612 In stock

612 available for 5 - 7 business days delivery

Available until stock is exhausted

Rs.197.84

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.197.84
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.179.00
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.167.87
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.161.02
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.153.31
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.138.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange