You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

262X 1 MIC - 8 1/2" X 11"

Lapping Film, Sheet, Green, 1 Grade, 215 mm x 279 mm

262X 1 MIC - 8 1/2" X 11" - Lapping Film, Sheet, Green, 1 Grade, 215 mm x 279 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
262X 1 MIC - 8 1/2" X 11"
Order Code:
1683474
Product Range
262X Series
Also Known As:
60070002666, GTIN UPC EAN: 00051144142477
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Sheet

:
Green

:
1

:
215mm

:
279mm

:
262X Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

Lapping film for fibre optic connector polishing, flat lapping and super finishing.
  • Contains precisely graded minerals which are coated on a high strength, 3mm polyester backing to provide a uniform, consistent finish
  • Aluminum oxide film for leveling and polishing steps
  • Used to refine ferrule connectors in preparation for the final polish
  • Fast polishing
  • High yield
  • Clean finish
  • Improved throughput
  • Good control of fibre height

Applications

Maintenance & Repair

Also Known As

60070002666, GTIN UPC EAN: 00051144142477

Available for back order

More stock available to supplier lead times which is approximately 21/9/20

Notify me when back in stock

Rs.327.66

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.327.66
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.287.89
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.277.92
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.262.75
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.