You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

300-6300-CNA-0002B - 

IC & Component Socket, 1 Contacts, PGA Contact, Beryllium Copper

300-6300-CNA-0002B - IC & Component Socket, 1 Contacts, PGA Contact, Beryllium Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
300-6300-CNA-0002B
Order Code:
2672234
See all Technical Docs

Product Overview

The 300-6300-CNA-0002B is a test and burn-in Pin Grid Array Kit Socket with gold plated beryllium copper contacts and polyethersyfone (PES) housing. It has stainless steel cam handle.
  • Used when only a few test sockets are needed
  • Open pattern top plate
  • Load only those contacts needed for specific device pin pattern
  • Provides individual components ready for assembly
  • UL94V-0 Flammability
  • 1A Current rating
  • >1x10¹²R at 500 VDC Insulation resistance
  • -55 to 150°C Operating temperature range

Applications

Industrial

Product Information

:
1Contacts
:
PGA Contact
:
-
:
-
:
-
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

620 In stock

620 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 7/10/19

Rs.46.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.46.80
 
25+ Rs.42.12
 
50+ Rs.37.44
 
100+ Rs.35.88
 
250+ Rs.32.76
 
500+ Rs.31.20