You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

3416-0000S - 

IC & Component Socket, 16 Contacts, Wire to Board, 2.54 mm, 1.27 mm, Beryllium Copper

3416-0000S - IC & Component Socket, 16 Contacts, Wire to Board, 2.54 mm, 1.27 mm, Beryllium Copper

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3416-0000S
Order Code:
1034421
Technical Datasheet:
3416-0000S   Datasheet
See all Technical Docs

Product Overview

The 3416-0000S is a 16-way Wire to Board Plug with gold-plated beryllium copper contacts. This plug is designed for IDC (Insulation Displacement Connector) connection with 1.27mm pitch flat cable. This plug has 2 rows of plural U-elements at topside and 2 rows of contact tails at bottom side.

Applications

Industrial

Product Information

:
16Contacts
:
Wire to Board
:
2.54mm
:
-
:
1.27mm
:
Beryllium Copper
:
Gold Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Manufactured

Rs.213.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.213.52
 
25+ Rs.203.85
 
75+ Rs.189.50
 
200+ Rs.177.01
 
400+ Rs.168.08