You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3461-0001

Card Edge Connector, Dual Side, 1.78 mm, 20 Contacts, Panel Mount, Straight, IDC / IDT

3461-0001 - Card Edge Connector, Dual Side, 1.78 mm, 20 Contacts, Panel Mount, Straight, IDC / IDT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3461-0001
Order Code:
2673900
Product Range
3000 Series
Also Known As:
GTIN UPC EAN: 00054007343301 80610132633
Technical Datasheet:
3461-0001   Datasheet
See all Technical Docs

Product Overview

The 3461-0001 is a 20-way 2-row 0.100-inch Card Edge and Backplane Connector without mounting flange. This 3000 series connector comes with glass filled polyester (PBT) insulation, gold-plated copper alloy contacts and accommodates 28/26AWG solid and stranded wire. Reinforced card-edge resists mouth bowing for consistent contact performance. Bifurcated contacts provide reliable contact with PC boards.
  • Metal cover clips provide superior cover retention
  • Keying plug 3439-2 provides polarization and/or keying
  • Gray color
  • UL94V-0 Flammability rating
  • 1A Current rating
  • >1 x 10⁹R at 500VDC Insulation resistance

Applications

Industrial

Product Information


:
Dual Side

:
1.78mm

:
20 Contacts

:
Panel Mount

:
Straight

:
IDC / IDT

:
Copper Alloy

:
30µ" Gold Plated Contacts

:
PBT (Polybutylene Terephthalate) Body

:
3000 Series

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00054007343301 80610132633

Available for back order

More stock available to supplier lead times which is approximately 31/8/20

Notify me when back in stock

Rs.559.96

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.559.96
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.531.84
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Rs.475.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.447.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.