You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

3462-0001 - 

Card Edge Connector, Dual Side, 1.78 mm, 26 Contacts, Panel Mount, Straight, IDC / IDT

3462-0001 - Card Edge Connector, Dual Side, 1.78 mm, 26 Contacts, Panel Mount, Straight, IDC / IDT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3462-0001
Order Code:
2672317
Product Range
3000 Series
Also Known As:
GTIN UPC EAN: 00054007343288 80610132617
Technical Datasheet:
3462-0001   Datasheet
See all Technical Docs

Product Overview

The 3000 series Four-wall Header with copper alloy contacts and a glass-filled polycyclohexylenedimethylene terephthalate insulator. The high temperature insulator suitable for no lead soldering operations. It is suitable for reflow soldering using paste in hole techniques.
  • Standard ejector latches
  • Mounting holes for securing header to board
  • Optional polarizing posts
  • >1 x 10⁹R at 500VDC Insulation resistance

Applications

Aerospace, Defence, Military

Product Information


:
Dual Side

:
1.78mm

:
26 Contacts

:
Panel Mount

:
Straight

:
IDC / IDT

:
Copper Alloy

:
30µ" Gold Plated Contacts

:
PBT (Polybutylene Terephthalate) Body

:
3000 Series

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 00054007343288 80610132617

No Longer Stocked

Rs.687.55

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.687.55
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.593.90
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.577.91
Promotional price
Contract Price
Web only price
Web only contract price
 
200+ Rs.515.48
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.484.26
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.