You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
36210-0100PL
I/O Connector, 10 Contacts, Receptacle, I/O, Solder, 362, Cable Mount
- Manufacturer:
- 3M 3M
- Manufacturer Part No:
- 36210-0100PL
- Order Code:
- 1425609
- Product Range
- 362
- Also Known As:
- GTIN UPC EAN: 00051111160862 JE150366902
- Technical Datasheet:
- 36210-0100PL Datasheet
Product Range Selector (362)
See all from this product rangeProduct Overview
- Black colour
- Robust ribbon style contact for reliable, repetitive plugging
- Polarized to provide proper insertion
- UL94V-0 Flammability rating
- 1A Current rating
- 150VAC/200VDC Voltage rating
- >5 x 10⁸R at 500VDC Insulation resistance
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 10Contacts
- :
- Receptacle (View Associated Connectors)
- :
- I/O
- :
- Solder
- :
- 362
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- Copper Alloy
Technical Documents (2)
CAD Downloads
Terms and Conditions
CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.
Also Known As
686 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
300 more will be available on 13/2/23
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/8/23
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.543.82 | |
10+ | Rs.453.62 | |
100+ | Rs.430.64 | |
200+ | Rs.385.53 | |
500+ | Rs.362.55 | |
1000+ | Rs.319.47 |
Pricing is unavailable. Please contact customer services.