You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

3N104-D000-S08 BF - 

Circular Connector, 3N1 Series, 4 Contacts, Thermoplastic Body

3N104-D000-S08 BF - Circular Connector, 3N1 Series, 4 Contacts, Thermoplastic Body
3N104-D000-S08 BF - Circular Connector, 3N1 Series, 4 Contacts, Thermoplastic Body

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
3N104-D000-S08 BF
Order Code:
2291649
Product Range
3N1 Series
Also Known As:
GTIN UPC EAN: 04548623879109 JE150436200

Product Overview

The 3N104-D000-S08 BF is a 4-way D-code Solder type Wiremount Connector, 0.2µm gold contact area with IP68 protection and gold-plated copper contacts. This 3N104 series connector is thermoplastic covered, mates with industrial M12 female connector, solder termination for 24 to 20AWG wire cable compatibility.
  • UL94V-0 Flammability rating
  • 4A Current rating
  • 250VDC Voltage rating
  • 1 x 10⁸R at 500VDC Insulation resistance

Applications

Industrial

Product Information

:
3N1 Series
:
-
:
4Contacts
:
-
:
-
:
Thermoplastic Body
:
-
:
Copper
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 04548623879109 JE150436200

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.1,339.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,339.95
 
10+ Rs.1,243.85
 
25+ Rs.1,116.31
 
50+ Rs.1,084.41
 
100+ Rs.956.83
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.