You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

662XW 0.5 MIC - 5" DISC

Lapping Film, Diamond, Type H, Manila, 0.5 Micron, 5" Diameter

662XW 0.5 MIC - 5" DISC - Lapping Film, Diamond, Type H, Manila, 0.5 Micron, 5" Diameter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
662XW 0.5 MIC - 5" DISC
Order Code:
1683485
Product Range
662X Series
Also Known As:
60070008473, GTIN UPC EAN: 00051111499696
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Diamond

:
127mm

:
Manila

:
0.5

:
127mm

:
-

:
662X Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 662XW 0.5 MIC - 5" DISC is a manila Diamond Lapping Film designed for radiusing and levelling operations that require added durability. Type-H has a thicker diamond coating with a higher diamond concentration and a tougher resin for an increased cut rate and longer life, lasts 2 to 3 times longer than standard DLF.

Applications

Industrial

Also Known As

60070008473, GTIN UPC EAN: 00051111499696

Available for back order

Deliveries start from 7/9/20

Notify me when back in stock

Rs.1,570.70

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,570.70
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.1,380.01
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.1,332.23
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.1,259.51
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.