You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

923690-16

IC Test Clip, DIP, 16 Contacts, Gold Plated Contacts, 923

3M 923690-16
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
923690-16
Order Code:
178272
Product Range
923
Also Known As:
80610336390, GTIN UPC EAN: 00054007820727
Technical Datasheet:
923690-16   Datasheet
See all Technical Docs

Product Range Selector (923)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DIP

:
16Contacts

:
-

:
Gold Plated Contacts

:
923

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • 16-way with 0.3" (7.62mm) row spacing
  • Unique design provides accurate reliable contact
  • Non-shorting, positive spring clamping
  • Narrow nose for greater dexterity in densely populated boards
  • Long exposed contacts allow probing at IC legs
  • Phosphor bronze contacts
  • Glass filled polyester body

Also Known As

80610336390, GTIN UPC EAN: 00054007820727

11 In stock

11 US stock available for 5-7 business days delivery

Available until stock is exhausted

Rs.2,774.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.2,774.48
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --