You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATG 700 - 

Tape Dispenser, For 3M 924 Tape

ATG 700 - Tape Dispenser, For 3M 924 Tape

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
3M 3M
Manufacturer Part No:
ATG 700
Order Code:
1869957
Product Range
ATG Series
Also Known As:
78811409123, GTIN UPC EAN: 00051131065055
Technical Datasheet:
ATG 700   Datasheet
See all Technical Docs

Product Information

:
Cartridge
:
55m
:
ATG Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The ATG 700 from 3M is a Scotch yellow colour adhesive applicator. It is designed for use with Scotch(R) ATG 1/2 inch or 3/4 inch wide rolls. Covered gears minimizes applicator jams and transparent cover shows remaining tape.
  • Holds up to 55m of Scotch(R) ATG tapes
  • Convenience and fast application with touch of a finger
  • Liner rewinds into applicator and applied in one easy step
  • Applies adhesive transfer tape while simultaneously removing and rewinding the liner
  • No mess or clean up
  • Saves time and effort

Applications

Industrial, Consumer Electronics

Also Known As

78811409123, GTIN UPC EAN: 00051131065055

Related Searches

104 In stock

13 available for 3 - 5 business days delivery
91 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/12/19

Rs.3,842.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.3,842.76