Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Semiconductors - ICs
                      3. Microcontrollers
                      4. ARM Microcontrollers
                      Print Page

                      CY8C4747LQS-S453

                      ARM MCU, PSOC 4 Family CY8C47xx Series Microcontrollers, ARM Cortex-M0+, 32 bit, 48 MHz, 128 KB

                      INFINEON CY8C4747LQS-S453
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerINFINEON
                      Manufacturer Part NoCY8C4747LQS-S453
                      Order Code4125819
                      Product RangePSOC 4 Family CY8C47xx Series Microcontrollers
                      Also Known AsSP005650577, CY8C4747LQS-S453
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 28 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.763.220
                      10+Rs.595.190
                      25+Rs.587.870
                      50+Rs.580.530
                      100+Rs.573.190
                      250+Rs.565.860
                      500+Rs.558.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.763.22
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerINFINEON
                      Manufacturer Part NoCY8C4747LQS-S453
                      Order Code4125819
                      Product RangePSOC 4 Family CY8C47xx Series Microcontrollers
                      Also Known AsSP005650577, CY8C4747LQS-S453
                      Technical Datasheet

                      Data Sheet

                      Product RangePSOC 4 Family CY8C47xx Series Microcontrollers
                      Device CoreARM Cortex-M0+
                      Data Bus Width32 bit
                      Operating Frequency Max48MHz
                      Program Memory Size128KB
                      No. of Pins40Pins
                      IC Case / PackageQFN
                      No. of I/O's34I/O's
                      InterfacesI2C, LIN, SPI, UART
                      RAM Memory Size8KB
                      ADC Channels32Channels
                      ADC Resolution10Bit, 12Bit
                      Supply Voltage Min1.71V
                      Supply Voltage Max5.5V
                      Operating Temperature Min-40°C
                      Operating Temperature Max105°C
                      IC MountingSurface Mount
                      MCU FamilyPSoC 4
                      MCU SeriesPSoC 4700S
                      QualificationAEC-Q100
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      CY8C4747LQS-S453 is a PSoC™ 4700S automotive PSoC™ 4 MCU. It is scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0+ CPU while being AEC-Q100 compliant. It combines programmable and reconfigurable analogue and digital blocks with flexible automatic routing. The PSoC™ 4700S Plus product family, based on this platform, is the industry’s first microcontroller with inductive sensing and capacitive sensing technology in a single chip. The inductive sensing technology enables sensing of metal objects and industry's leading capacitive sensing (CAPSENSE™) technology enables sensing of non-metallic objects. It features five independent run-time reconfigurable serial communication blocks (SCBs) with re-configurable I2C, SPI, UART functionality, or LIN functionality.

                      • 48MHz max CPU speed, 128KB flash, 8KB SRAM, 2 Op-amp (CTBm), 1000 Ksps 12-bit SAR ADC
                      • 2 LP comparators, 8 TCPWM blocks, 4 SCB blocks, 24 smart Ios, 34 GPIO
                      • Automotive electronics council (AEC) AEC-Q100 qualified
                      • 32bit MCU subsystem, 48-MHz Arm® Cortex®-M0+ CPU
                      • 8-channel DMA engine, LCD segment drive capability on GPIOs
                      • Two low-power comparators that operate in deep sleep low-power mode
                      • Deep sleep mode with operational analogue and 2.5A digital system current
                      • Inductive sensing provide superior noise immunity, can reliably detect metal deflection under 190nm
                      • Supports up to four sensors, capacitive sensing, automatic hardware tuning (SmartSense)
                      • ModusToolbox™ enables cross platform code development with robust suite tools and software libraries

                      Technical Specifications

                      Product Range

                      PSOC 4 Family CY8C47xx Series Microcontrollers

                      Data Bus Width

                      32 bit

                      Program Memory Size

                      128KB

                      IC Case / Package

                      QFN

                      Interfaces

                      I2C, LIN, SPI, UART

                      ADC Channels

                      32Channels

                      Supply Voltage Min

                      1.71V

                      Operating Temperature Min

                      -40°C

                      IC Mounting

                      Surface Mount

                      MCU Series

                      PSoC 4700S

                      SVHC

                      No SVHC (21-Jan-2025)

                      Device Core

                      ARM Cortex-M0+

                      Operating Frequency Max

                      48MHz

                      No. of Pins

                      40Pins

                      No. of I/O's

                      34I/O's

                      RAM Memory Size

                      8KB

                      ADC Resolution

                      10Bit, 12Bit

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Max

                      105°C

                      MCU Family

                      PSoC 4

                      Qualification

                      AEC-Q100

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Taiwan
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:3A991.a.2
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000637
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.