Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Semiconductors - ICs
                      3. Power Management ICs - PMIC
                      4. Hot Swap Controllers
                      Print Page

                      ADM4210-1AUJZ-RL7

                      Hot Swap Controller, Low Voltage, 1 Channel, MOSFET, 2.7 to 16.5 V Supply, -40°C to 85°C, TSOT-6

                      ANALOG DEVICES ADM4210-1AUJZ-RL7
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADM4210-1AUJZ-RL7
                      Order Code4218485
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Packaging Options
                      2,654 In Stock

                      Need more?

                      2654 Delivery in 4-6 Business Days(UK stock)
                      QuantityPrice
                      1+Rs.572.460
                      10+Rs.394.980
                      25+Rs.342.780
                      100+Rs.283.620
                      250+Rs.254.910
                      500+Rs.245.040
                      1000+Rs.240.100
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      Rs.572.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADM4210-1AUJZ-RL7
                      Order Code4218485
                      Technical Datasheet

                      Data Sheet

                      No. of Channels1Channels
                      Supply Voltage Min2.7V
                      Supply Voltage Max16.5V
                      IC Case / PackageTSOT
                      No. of Pins6Pins
                      Power SwitchMOSFET
                      IC MountingSurface Mount
                      IC FunctionEnables a Printed Circuit Board to be Removed and Inserted to a Live Backplane
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      ADM4210 is a hot swap controller that safely enables a printed circuit board to be removed and inserted to a live backplane. This is achieved using an external N-channel power MOSFET with a current control loop that monitors the load current through a sense resistor. An internal charge pump is used to enhance the gate of the N-channel FET. When an overcurrent condition is detected, the gate voltage of the FET is reduced to limit the current flowing through the sense resistor. During an overcurrent condition, the TIMER cap determines the amount of time the FET remains at a current limiting mode of operation until it is shut down. The ON (ON-CLR) pin is the enable input for the device and can be used to monitor the input supply voltage. It is used in applications such as hot swap board insertion: line cards, raid systems, industrial high-side switches/circuit breakers, electronic circuit breakers.

                      • Operating voltage range from 2.7V to 16.5V
                      • Allows protected board removal and insertion to a live backplane
                      • External sense resistor provides adjustable analogue current limit with circuit breaker
                      • Peak fault current limited with fast response
                      • Charge pumped gate drive for external N-FET switch
                      • Automatic retry or latch-off during current fault
                      • Undervoltage lockout, pin compatible with LTC4210-1 and LTC4210-2
                      • Operating temperature is -40°C to +85°C
                      • Package style is 6-lead TSOT

                      Notes

                      ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                      Technical Specifications

                      No. of Channels

                      1Channels

                      Supply Voltage Max

                      16.5V

                      No. of Pins

                      6Pins

                      IC Mounting

                      Surface Mount

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      MSL

                      MSL 1 - Unlimited

                      Supply Voltage Min

                      2.7V

                      IC Case / Package

                      TSOT

                      Power Switch

                      MOSFET

                      IC Function

                      Enables a Printed Circuit Board to be Removed and Inserted to a Live Backplane

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Philippines
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.000001
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.