Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
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
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
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
                      2. Sensors & Transducers
                      3. Sensors
                      4. Motion Sensors & Position Sensors
                      5. Rotary Encoders
                      Print Page

                      DBS36E-BBEK00400

                      Rotary Encoder, Mechanical, Incremental, 400 PPR, Horizontal

                      SICK DBS36E-BBEK00400
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSICK
                      Manufacturer Part NoDBS36E-BBEK00400
                      Order Code4386098
                      Product RangeDBS36/50 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 9 week(s)

                      Notify me when back in stock

                      QuantityPrice
                      1+Rs.15,800.460
                      5+Rs.15,484.460
                      10+Rs.15,168.450
                      25+Rs.14,852.440
                      50+Rs.14,536.430
                      100+Rs.14,220.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      Rs.15,800.46
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerSICK
                      Manufacturer Part NoDBS36E-BBEK00400
                      Order Code4386098
                      Product RangeDBS36/50 Series
                      Technical Datasheet

                      Data Sheet

                      Encoder TechnologyMechanical
                      Encoder TypeIncremental
                      Encoder Resolution400PPR
                      No. of Detents-
                      OrientationHorizontal
                      Push Switch-
                      Encoder OutputTTL / RS422, HTL / Push Pull
                      Encoder MountingFlange Mount
                      Product RangeDBS36/50 Series
                      Rotational Speed Max6000rpm
                      No. of Channels6Channels
                      Shaft TypeBlind Hollow Shaft
                      Shaft Length-
                      Shaft Diameter8mm
                      Supply Voltage Min7V
                      Supply Voltage Max30V
                      Operating Temperature Min-20°C
                      Operating Temperature Max85°C
                      IP RatingIP65
                      TerminationCable
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Encoder Technology

                      Mechanical

                      Encoder Resolution

                      400PPR

                      Orientation

                      Horizontal

                      Encoder Output

                      TTL / RS422, HTL / Push Pull

                      Product Range

                      DBS36/50 Series

                      No. of Channels

                      6Channels

                      Shaft Length

                      -

                      Supply Voltage Min

                      7V

                      Operating Temperature Min

                      -20°C

                      IP Rating

                      IP65

                      SVHC

                      No SVHC (21-Jan-2025)

                      Encoder Type

                      Incremental

                      No. of Detents

                      -

                      Push Switch

                      -

                      Encoder Mounting

                      Flange Mount

                      Rotational Speed Max

                      6000rpm

                      Shaft Type

                      Blind Hollow Shaft

                      Shaft Diameter

                      8mm

                      Supply Voltage Max

                      30V

                      Operating Temperature Max

                      85°C

                      Termination

                      Cable

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Manufacturer Catalogue EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Malaysia
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85381090
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.241
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
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
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.