You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10RC-250T
TERMINAL, MALE DISCONNECT, 0.25IN YELLOW
- Manufacturer:
- ABB - THOMAS & BETTS ABB - THOMAS & BETTS
- Manufacturer Part No:
- 10RC-250T
- Order Code:
- 1224979
- Technical Datasheet:
- 10RC-250T Datasheet
Product Range Selector (Sta-Kon RC 250 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Sta-Kon RC 250 Series
- :
- Male Quick Disconnect
- :
- 6.35mm x 0.81mm
- :
- 0.25" x 0.032"
- :
- 12AWG
- :
- 10AWG
- :
- Yellow
- :
- -
- :
- Vinyl
- :
- Brass
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 6/11/23
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 50
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.6,863.16 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.