Print Page
Product Overview
The A50-30-11-110V-50HZ is a 3-pole DIN-rail mount Contactor built in N/O auxiliary to A40. It has front and side mounted auxiliary contact blocks.
- Terminals delivered in open position
- Quick fixing on mounting rail
- Terminal marking to IEC 60947-1, EN 50005 and NEMA
Applications
Industrial
Technical Specifications
Relay Mounting
DIN Rail
No. of Poles
3 Pole
Switching Power AC1
-
Contact Configuration
DPDT
Coil Voltage VDC Nom
-
Product Range
A50
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.16