You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CP1-10Y-10
PUSHBUTTON SWITCH, SPST-NO, 1.5A, SCREW
- Manufacturer:
- ABB ABB
- Manufacturer Part No:
- CP1-10Y-10
- Order Code:
- 2758523
- Technical Datasheet:
- CP1-10Y-10 Datasheet
Product Range Selector (CP1 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CP1 Series
- :
- 22.3mm
- :
- SPST-NO
- :
- Momentary
- :
- Round Flush
- :
- Yellow
- :
- 1.5A
- :
- 127V
- :
- 300mA
- :
- 24V
- :
- IP69K
- :
- Panel Mount
- :
- Screw
- :
- Non Illuminated
- :
- -
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.1,264.68 | |
10+ | Rs.1,248.39 | |
25+ | Rs.1,196.87 | |
50+ | Rs.1,168.00 | |
100+ | Rs.1,124.76 |
Pricing is unavailable. Please contact customer services.