You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

M2M LV MODBUS

Digital Panel Meter, Network Analyser, Modbus, AC Current / AC Voltage / Frequency / Power

M2M LV MODBUS - Digital Panel Meter, Network Analyser, Modbus, AC Current / AC Voltage / Frequency / Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABB ABB
Manufacturer Part No:
M2M LV MODBUS
Order Code:
2490190
Also Known As:
2CSG296992R4052, GTIN UPC EAN: 8012542969921
Technical Datasheet:
M2M LV MODBUS   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
AC Current / AC Voltage / Frequency / Power

:
50mA to 5A, 10V to 500V, 40Hz to 500Hz

:
-

:
92mm

:
92mm

:
-

:
-

:
-5°C

:
55°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

  • Easy to install
  • Removable terminals
  • White background makes it easy to be read in any lighting condition
  • Backlight is also adjustable with an energy-saving function
  • Sampling TRMS measurement
  • Modbus RTU protocol
  • 4-pole terminal (integrated 120R termination) connectors
  • Automatic detection [9.6 to 12Mbps] baud rate
  • IP20/IP54 Protection rating

Also Known As

2CSG296992R4052, GTIN UPC EAN: 8012542969921
Best Seller

4 In stock Need more?

4 available for 4 - 6 business days delivery

Rs.41,941.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.41,941.76
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ Rs.41,102.93
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.40,280.87
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.39,475.26
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ Rs.38,685.74
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange