Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABB
Manufacturer Part NoSD204/25
Order Code3263855
Product RangeSystem Pro M Compact SD200
Also Known AsSD204/25
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.10,011.540 |
5+ | Rs.8,760.090 |
10+ | Rs.7,679.810 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.10,011.54
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABB
Manufacturer Part NoSD204/25
Order Code3263855
Product RangeSystem Pro M Compact SD200
Also Known AsSD204/25
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max440V
Contact Current AC Max25A
IP / NEMA Rating-
Approvals / Standards-
Product RangeSystem Pro M Compact SD200
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
25A
Approvals / Standards
-
Contact Voltage AC Max
440V
IP / NEMA Rating
-
Product Range
System Pro M Compact SD200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34