Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM8N-16.0000MHZ-8-B1U-T3
Order Code4706595
Product RangeABM8N series
Technical Datasheet
Available to Order
register your interest here
Quantity | Price |
---|---|
5+ | Rs.41.980 |
50+ | Rs.35.660 |
250+ | Rs.32.760 |
500+ | Rs.32.320 |
1500+ | Rs.31.880 |
3000+ | Rs.30.760 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.209.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM8N-16.0000MHZ-8-B1U-T3
Order Code4706595
Product RangeABM8N series
Technical Datasheet
Frequency Nom16MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -10ppm
Load Capacitance8pF
Frequency Tolerance + / -10ppm
Product RangeABM8N series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Frequency Nom
16MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
8pF
Product Range
ABM8N series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85381090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001