You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ADEUNIS ARF7439M

REMOTE CTRL, DEMO KIT, ARF18, 869MHZ

ADEUNIS ARF7439M
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ADEUNIS ADEUNIS
Manufacturer Part No:
ARF7439M
Order Code:
1617043
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (TUK SGACK902S Keystone Coupler)

See all from this product range

Product Overview

ARF7439M is a two way version ARF7292 long range remote control starter kit. The ARF18 long range remote controls enable wireless control of 1 to 24 digital states over a distance of 300m. And are approved according to the European directive RTTE EN 300-220/EN 301-489. Security of transmission is ensured by means of a proprietary rotating code and a unique serial number. In the two way version, the command acknowledgement provides a maximum level of security for applications involving access control, alarms.
  • 869.525MHz frequency
  • 6mW radiated RF power
  • FSK modulation
  • Sensitivity: -104dBm
  • Serial interface level 0/VCC 4 binary outputs
  • 1/2/3 or 4 keys

Applications

Industrial, Automation & Process Control, Wireless, Consumer Electronics, RF Communications

Contents

Demo board including mother board with soldered OEM RF module, Remote control, Whip antenna, RS232 cable.

Footnotes

Only use this equipment inside a building and at a maximum height of 2000m above sea level.

Warnings

For user own safety, user must ensure that the equipment is switched off before carrying out any work on it.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Communication & Networking

:
Adeunis

:
-

:
Universal Wireless Remote Control System

:
Demonstration Board, Remote Control, Evaluation Module, Antenna, RS232 Cable

:
TUK SGACK902S Keystone Coupler

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

No Longer Stocked

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.21,838.86

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Rs.21,838.86
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --