Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Development Boards, Evaluation Tools
                                                                                                      3. RF / Wireless Development Kits
                                                                                                      4. RF / IF Development Kits
                                                                                                      Print Page

                                                                                                      ARF7690BX

                                                                                                      TWIMO, RF, WIRELESS, DEMO KIT

                                                                                                      ADEUNIS
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      ADEUNIS ARF7690BX
                                                                                                      ManufacturerADEUNIS
                                                                                                      Manufacturer Part NoARF7690BX
                                                                                                      Order Code1847385
                                                                                                      Product RangeTUK SGACK902S Keystone Coupler
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      ADEUNIS
                                                                                                      ManufacturerADEUNIS
                                                                                                      Manufacturer Part NoARF7690BX
                                                                                                      Order Code1847385
                                                                                                      Product RangeTUK SGACK902S Keystone Coupler
                                                                                                      Silicon ManufacturerAdeunis
                                                                                                      Silicon Core NumberMP868
                                                                                                      Kit Application TypeCommunication
                                                                                                      Application Sub TypeRF TWIMO
                                                                                                      Kit ContentsStarter Kit TWIMO RF Modules
                                                                                                      Product RangeTUK SGACK902S Keystone Coupler
                                                                                                      SVHCNo SVHC (15-Jan-2018)

                                                                                                      Product Overview

                                                                                                      ARF7690BX TWIMO starter kit is designed to help the user to achieve objectives as quickly as possible using ARF MP868 wireless module. MP868 is the medium range RF module with embedded STM32 ARM Cortex M3 microcontroller. The API library of the TWIMO MP868 provides a large set of radio transmission modes and functions, allowing a wide number of services and features for customer applications. The TWIMO MP868 modules have been certified by a notified organization as being compliant with the 2010 version of the RTTE European Directive EN300-220 radio standard.

                                                                                                      • UART, I2C, SPI interface
                                                                                                      • A/D & D/A converters
                                                                                                      • PWM timers
                                                                                                      • LED status indicator
                                                                                                      • RF chip: Semtech SX1231
                                                                                                      • Serial bootloader
                                                                                                      • Secure mode
                                                                                                      • Adjustable packet size up to 255bytes
                                                                                                      • GFSK modulation

                                                                                                      Applications

                                                                                                      RF Communications, Wireless

                                                                                                      Contents

                                                                                                      Mother board with Soldered TWIMO MP868 (ARF7580A) module, Antenna, USB cable, Battery.

                                                                                                      Warnings

                                                                                                      The usage of other accessories than those listed in the Kit Content is strictly prohibited in order to keep conformity of the equipment.

                                                                                                      Technical Specifications

                                                                                                      Silicon Manufacturer

                                                                                                      Adeunis

                                                                                                      Kit Application Type

                                                                                                      Communication

                                                                                                      Kit Contents

                                                                                                      Starter Kit TWIMO RF Modules

                                                                                                      SVHC

                                                                                                      No SVHC (15-Jan-2018)

                                                                                                      Silicon Core Number

                                                                                                      MP868

                                                                                                      Application Sub Type

                                                                                                      RF TWIMO

                                                                                                      Product Range

                                                                                                      TUK SGACK902S Keystone Coupler

                                                                                                      Associated Products

                                                                                                      3 Products Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      France
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      SVHC:No SVHC (15-Jan-2018)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):1.45
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.