You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

O10M000000L004

Oscillator, Crystal, 10 MHz, 100 ppm, Through Hole, 12.9mm x 12.9mm, 5 V, AEL 1211CS Series

AEL CRYSTALS O10M000000L004

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
O10M000000L004
Order Code:
9509992
Product Range
AEL 1211CS Series
Technical Datasheet:
O10M000000L004   Datasheet
See all Technical Docs

Product Range Selector (AEL 1211CS Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10MHz

:
100ppm

:
Through Hole, 12.9mm x 12.9mm

:
5V

:
AEL 1211CS Series

:
0°C

:
70°C

:
HCMOS

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The O10M000000L004 is a 12.9 x 12.9mm 100ppm Clock Crystal Oscillator with HCMOS output compatibility and tri-state enable or disable function. The AEL1211CS series with through-hole case.
  • 20mA Maximum input current
  • 45 to 55% Symmetry
  • 10ns Rise and fall time
  • 10ms Start-up time

Applications

Clock & Timing

Available for back order

More stock available to supplier lead times which is approximately 3/5/21

Notify me when back in stock

Rs.158.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.158.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.144.15
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.129.97
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange