You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

O8M000000L166

Oscillator, Crystal, 8 MHz, 100 ppm, Through Hole, 12.9mm x 12.9mm, 5 V, AEL 1210 Series

AEL CRYSTALS O8M000000L166

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
O8M000000L166
Order Code:
9510109
Product Range
AEL 1210 Series
Technical Datasheet:
O8M000000L166   Datasheet
See all Technical Docs

Product Range Selector (AEL 1210 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
8MHz

:
100ppm

:
Through Hole, 12.9mm x 12.9mm

:
5V

:
AEL 1210 Series

:
0°C

:
70°C

:
HCMOS / TTL

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The O8M000000L166 is a 12.9 x 12.9mm 100ppm Crystal Oscillator with HCMOS/TTL output compatibility. The AEL 1210 series oscillator with through-hole case.
  • 20mA Maximum input current
  • 10ns Maximum rise and fall time
  • 5ms Start-up time

Applications

Clock & Timing

89 In stock Need more?

89 available for 4 - 6 business days delivery

Rs.153.98

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.153.98
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.139.95
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.126.18
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange