You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

34401A

Bench Digital Multimeter, 1000 Count, True RMS, Auto Range, 1 kV, 3 A, 6.5 Digit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
34401A
Order Code:
1335866
Technical Datasheet:
34401A   Datasheet
See all Technical Docs

Alternatives for 34401A

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
6.5

:
GPIB, RS232

:
3A

:
750V

:
0.1Gohm

:
-

:
3A

:
1kV

:
3 Years

:
Current, Voltage, Frequency, Resistance, Temperature

:
EU, UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The Keysight Technologies 34401A multimeter gives you the performance you need for fast, accurate bench and system testing. The 34401A provides a combination of resolution, accuracy and speed that rivals DMMs costing many times more. With 6 1/2 digits of resolution, 0.0015% basic 24-hr dcV accuracy and 1,000 readings/s direct to GPIB assure you of results that are accurate, fast, and repeatable.
  • 1000 readings/sec. direct to GPIB
  • Continuity and Diode Test functions
  • Null feature allows you to remove lead resistance and other fixed offsets in your measurements
  • Min / Max / Avg readouts
  • Direct dB and dBm measurements
  • Data Hold capability
  • Store up to 512 readings in internal memory
  • Voltmeter Complete and External Trigger signals provided so you can synchronise to other instruments
  • TTL output indicates Pass/Fail
  • TTL output indicates Pass/Fail

Applications

Industrial, Maintenance & Repair, Test & Measurement

Contents

Test lead kit with probe, crocodile, and grabber attachments, calibration certificate, test report, and power cord. Also includes CD with: IntuiLink software, IVI and VXI PnP drivers, Quick start tutorial, user's guide, command quick reference, service gu

No Longer Manufactured

Rs.112,877.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.112,877.56
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.