You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

A4931METTR-T

3-Phase Brushless DC Motor pre Driver, 8V to 37.5V supply, 38V/10A/3 Outputs, QFN-28

A4931METTR-T - 3-Phase Brushless DC Motor pre Driver, 8V to 37.5V supply, 38V/10A/3 Outputs, QFN-28

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
A4931METTR-T
Order Code:
2057410
Technical Datasheet:
A4931METTR-T   Datasheet
See all Technical Docs

Product Overview

The A4931METTR-T is a 3-phase brushless DC Motor Pre-Driver with overvoltage protection and thermal shutdown circuitry. The driver is capable of driving a wide range of N-channel power MOSFETs and can support motor supply voltages up to 30V. Commutation logic is determined by three Hall-element inputs spaced at 120°. It features fixed off-time pulse width modulation (PWM) current control for limiting inrush current, locked-rotor protection with adjustable delay, thermal shutdown, overvoltage monitor and synchronous rectification. It offers enable, direction and brake inputs that can control current using either phase or enable chopping. Logic outputs FG1 and FG2 can be used to accurately measure motor rotation.
  • Synchronous rectification for low power dissipation
  • PWM current limiting
  • Dead time protection
  • Standby mode
  • Lock detect protection

Applications

Motor Drive & Control, Industrial

Product Information


:
Three Phase DC Brushless

:
3Outputs

:
10A

:
38V

:
QFN

:
28Pins

:
8V

:
37.5V

:
-20°C

:
105°C

:
-

:
-

:
MSL 2 - 1 year
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

No Longer Stocked

Rs.180.15

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.180.15
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.161.98
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ Rs.152.81
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.122.25
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.106.97
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.103.92
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.