You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

AS6C1008-55PCN

SRAM, 1 Mbit, 128K x 8bit, 2.7V to 5.5V, DIP, 32 Pins, 55 ns

ALLIANCE MEMORY AS6C1008-55PCN
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
AS6C1008-55PCN
Order Code:
1562896
Technical Datasheet:
AS6C1008-55PCN   Datasheet
See all Technical Docs

Product Overview

The AS6C1008-55PCN is a 128K x 8bit low power CMOS SRAM (Static Random Access Memory) in 32 pin DIP package. It is a 1,048,576bit CMOS SRAM organized as 131,072 words by 8 bits. It is fabricated using very high performance and high reliability CMOS technology. Its standby current is stable within range of operating temperature. The AS6C1008 is designed for very low power system and particularly well suited for battery backup non volatile memory application.
  • Access time of 55ns
  • Single 2.7V to 5.5V power supply
  • Low power consumption
  • Operating current of 10mA
  • Standby current of 1µA
  • Fully compatible with all competitors 5V and 3.3V products
  • Fully static operation
  • Tri state output
  • Minimum data retention voltage of 1.5V
  • Operating temperature range from 0°C to 70°C

Applications

Embedded Design & Development

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Mbit

:
128K x 8bit

:
2.7V to 5.5V

:
DIP

:
32Pins

:
55ns

:
0°C

:
70°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

Rs.293.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.293.46
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.266.45
Promotional price
Contract Price
Web only price
Web only contract price
 
26+ Rs.260.44
Promotional price
Contract Price
Web only price
Web only contract price
 
52+ Rs.258.00
Promotional price
Contract Price
Web only price
Web only contract price
 
104+ Rs.231.00
Promotional price
Contract Price
Web only price
Web only contract price
 
260+ Rs.231.00
Promotional price
Contract Price
Web only price
Web only contract price
 
507+ Rs.222.00
Promotional price
Contract Price
Web only price
Web only contract price
 
1001+ Rs.201.00
Promotional price
Contract Price
Web only price
Web only contract price
 
2002+ Rs.192.00
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --