You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

ALPHA WIRE 3050/1 WH005

Wire, Solid, Hook Up, PVC, White, 24 AWG, 0.205 mm², 100 ft, 30.5 m

ALPHA WIRE 3050/1 WH005
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3050/1 WH005
Order Code:
2290875
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Product Range
3050/1
Technical Datasheet:
3050/1 WH005   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Range Selector (3050/1)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PVC

:
White

:
24AWG

:
0.205mm²

:
100ft

:
30.5m

:
105°C

:
Solid

:
300V

:
Tinned Copper

:
1.45mm

:
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1

:
3050/1

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Product Overview

The 3050/1 WH005 is a 100ft Hook-up Wire with solid tinned copper conductor and PVC insulation. It is exactly suited for application as control cabinet in a protected environment or as specialized as a machine tool on the factory floor, a high-temperature oven or off-road construction equipment. It has the ability to withstand wear and abrasion, electrical properties and resistance to oil, solvents and chemicals. It provides excellent uniformity for easy handling, stripping and termination.
  • CPR: Not Yet Qualified
  • Solid 24 AWG tinned copper conductor
  • PVC jacket (insulation)
  • Flame resistance VW-1, FT1
  • Ability to withstand wear and abrasion
  • Voltage rating 300V
  • -40 to +105°C Temperature range
  • 3.2 lbs Maximum pull tension
  • 0.07µH/ft Nominal inductance
  • 27R/1000 ft at 20°C Nominal conductor DC resistance
  • UL AWM Style 1007, 1569 (UL file E163869); CSA TR-64

Applications

Industrial, Automotive

14 In stock Need more?

14 UK stock available for 4-6 business days delivery

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Rs.2,485.31

Pricing is unavailable. Please contact customer services.

Price for:
Reel of 1
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price
 
 
1+ Rs.2,485.31
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --