Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerALTERA
Manufacturer Part NoPL-BYTEBLASTER2
Order Code1651017
Technical Datasheet
Connector Type AD Subminiature Plug, 25 Way
Connector Type BIDC Socket, 10 Way
Cable Length - Imperial-
Cable Length - Metric-
Jacket Colour-
Product Range-
Alternatives for PL-BYTEBLASTER2
1 Product Found
Technical Specifications
Connector Type A
D Subminiature Plug, 25 Way
Cable Length - Imperial
-
Jacket Colour
-
Connector Type B
IDC Socket, 10 Way
Cable Length - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):190.51