You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

305183 - 

Extraction Tool, Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts

305183 - Extraction Tool, Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AMP CE AMP CE
Manufacturer Part No:
305183
Order Code:
1703958
Also Known As:
AMP-0-0305183-0, F69970-000
Technical Datasheet:
305183   Datasheet
See all Technical Docs

Product Information

:
Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 305183 is a plastic and steel pin extraction tool for Tyco Electronics Type II, III, III(+), VI, X, and Subminiature Coaxial contacts. The tool features a plastic handle and sleeve to release the contact locking lance, and a steel push rod button to eject the contact

Applications

Maintenance & Repair

Also Known As

AMP-0-0305183-0, F69970-000

Alternatives for 305183

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.1,421.93   25+ Rs.1,213.36   75+ Rs.1,182.25   200+ Rs.1,167.28   400+ Rs.1,152.69   More Pricing...

Restricted Item Add
     

Pack of 100

1+ Rs.4,357.35   3+ Rs.4,189.75   5+ Rs.3,961.22   10+ Rs.3,756.33   25+ Rs.3,631.12   More Pricing...

Restricted Item Add
     

Pack of 100

1+ Rs.10,752.42   2+ Rs.9,759.89   5+ Rs.8,932.78   10+ Rs.7,675.57   25+ Rs.7,113.14   50+ Rs.6,649.96   More Pricing...

Restricted Item Add
     

Pack of 100

1+ Rs.5,946.92   2+ Rs.5,401.03   5+ Rs.4,863.40   10+ Rs.4,325.78   25+ Rs.3,920.50   50+ Rs.3,515.22   More Pricing...

Restricted Item Add
     

Pack of 100

1+ Rs.2,973.39   5+ Rs.2,859.03   10+ Rs.2,703.09   25+ Rs.2,563.27   More Pricing...

Restricted Item Add
     

Pack of 100

1+ Rs.3,612.47   5+ Rs.3,473.53   More Pricing...

Restricted Item Add
     

Each

1+ Rs.124.07   10+ Rs.115.80   50+ Rs.113.32   100+ Rs.104.22   200+ Rs.94.30   500+ Rs.85.20   More Pricing...

Restricted Item Add
     

Pack of 100

1+ Rs.9,047.20   2+ Rs.8,891.22   5+ Rs.8,740.52   10+ Rs.8,115.78   More Pricing...

Restricted Item Add

1,802 In stock

Available until stock is exhausted

1,802 available for 5 - 7 business days delivery
Rs.1,899.00

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.1,899.00