Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1419158-6
Order Code2311145
Product RangeGET 0.64
Technical Datasheet
9,499 In Stock
Need more?
9499 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
100+ | Rs.8.980 |
250+ | Rs.8.440 |
500+ | Rs.8.050 |
1000+ | Rs.7.680 |
2500+ | Rs.7.210 |
Price for:Each
Minimum: 100
Multiple: 100
Rs.898.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1419158-6
Order Code2311145
Product RangeGET 0.64
Technical Datasheet
Product RangeGET 0.64
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithGET 0.64 Connectors
Wire Size AWG Min24AWG
Contact MaterialCopper
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1-1419158-6 is a 24 to 22AWG Male Crimp Contact made of copper alloy base material with tin-plating interface and contact termination area. It is used for AMP Get.64 connector system.
- 9A Current rating
- 0 to 24A Terminal transmits (low power)
- -40 to 125°C Operating temperature range
Applications
Automotive
Technical Specifications
Product Range
GET 0.64
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
GET 0.64 Connectors
Contact Material
Copper
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000429