You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1-1734592-2

FFC / FPC Board Connector, 0.5 mm, 12 Contacts, Receptacle, FPC Series, Surface Mount, Bottom

1-1734592-2 - FFC / FPC Board Connector, 0.5 mm, 12 Contacts, Receptacle, FPC Series, Surface Mount, Bottom
1-1734592-2 - FFC / FPC Board Connector, 0.5 mm, 12 Contacts, Receptacle, FPC Series, Surface Mount, Bottom

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-1734592-2
Order Code:
1816363
Product Range
FPC Series
Technical Datasheet:
1-1734592-2   Datasheet
See all Technical Docs

Product Overview

The 1-1734592-2 is a 12-position 1-row ZIF right angle shrouded Flex-to-Board FPC Connector with 0.025µm gold-plated phosphor bronze single beam design contacts and UL94V-O high temperature thermoplastic housing. The FPC series receptacle with stuffer actuator type and surface-mount termination method to PC board.
  • Inline tail orientation
  • With PCB mount retention and mating alignment 

Applications

Computers & Computer Peripherals, Industrial

Product Information


:
0.5mm

:
12Contacts

:
Receptacle

:
FPC Series

:
Surface Mount

:
Bottom

:
1 Row

:
Gold Plated Contacts

:
Phosphor Bronze

:
0.3mm

Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 1-1734592-2

Compare Selected Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

1+ Rs.89.76   100+ Rs.84.14   375+ Rs.79.19   1500+ Rs.74.80   3000+ Rs.67.33   More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

1+ Rs.67.23   10+ Rs.57.15   100+ Rs.52.20   500+ Rs.43.53   1000+ Rs.37.34   More Pricing...

Restricted Item Add

380 In stock Need more?

380 available for 4 - 6 business days delivery

Rs.60.62

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.60.62
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.46.03
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.40.31
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.38.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.