You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1-480487-2 - 

Connector Housing, FASTON AMPIP Series, Receptacle, 1 Ways

1-480487-2 - Connector Housing, FASTON AMPIP Series, Receptacle, 1 Ways

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-480487-2
Order Code:
2452648
Product Range
FASTON AMPIP Series

Product Overview

The 1-480487-2 is a natural 1-circuit AMPIP post-insulation pods Flag/Straight style Receptacle Terminal Housing made of nylon 6/6. It has mating retention type locking.
  • UL94V-2 Flammability

Applications

Industrial

Product Information

:
FASTON AMPIP Series
:
Receptacle
:
1Ways
:
-
:
AMP 42486, 42618, 42800 & 60820 Tab-Lok Flag FASTON Terminals
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

Contact me when back in stock

Rs.47.64

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 50 Minimum: 50
Quantity Price Your Price
 
 
50+ Rs.47.64
 
100+ Rs.45.65
 
250+ Rs.41.68
 
500+ Rs.39.69
 
1000+ Rs.32.75
 
2500+ Rs.29.78