You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1-487545-7

FFC / FPC Board Connector, 1.27 mm, 20 Contacts, Receptacle, AMPMODU System 50 Series

1-487545-7 - FFC / FPC Board Connector, 1.27 mm, 20 Contacts, Receptacle, AMPMODU System 50 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-487545-7
Order Code:
2502169
Product Range
AMPMODU System 50 Series
Technical Datasheet:
1-487545-7   Datasheet
See all Technical Docs

Product Overview

The AMPMODU System 50 series Connector includes a wide variety of high density board-to-board (thru-hole and surface-mount) and cable-to-board connectors. The AMPMODU System 50 is composed of one and two-row receptacles and post headers on 0.050x0.100-inch (1.27x2.54mm) spacing between contacts for extreme density and efficient use of printed circuit board area. AMPMODU System 50 receptacles and header assemblies can be categorized in three groups - board-mount headers, board-mount receptacles and cable-to-board receptacles. Receptacle contacts and mating 0.0150inch (0.38mm) square posts are formed from high conductivity copper alloy and are selectively plated with gold to promote higher performance and reliability. Board-mounted thru-hole post headers and receptacle connectors are available for right-angle and vertical mating configurations. Surface-mounted connectors are available in vertical, double row styles for parallel stacking applications.

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1.27mm

:
20Contacts

:
Receptacle

:
AMPMODU System 50 Series

:
-

:
-

:
1 Row

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

295 In stock Need more?

295 available for 4 - 6 business days delivery

Rs.183.48

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.183.48
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.149.08
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.142.53
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ Rs.128.60
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.118.77
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.101.57