You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

1-822473-7 - 

IC & Component Socket, 84 Contacts, PLCC Socket, 2.54 mm, 2.54 mm, Phosphor Bronze

1-822473-7 - IC & Component Socket, 84 Contacts, PLCC Socket, 2.54 mm, 2.54 mm, Phosphor Bronze

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-822473-7
Order Code:
1101359
Technical Datasheet:
1-822473-7   Datasheet
See all Technical Docs

Product Overview

The 1-822473-7 is a 84-way Solder Tail PLCC Socket with tin-plated phosphor bronze contacts and thermoplastic housing.
  • UL94V-0 Flammability rating

Applications

Industrial

Product Information

:
84Contacts
:
PLCC Socket
:
2.54mm
:
-
:
2.54mm
:
Phosphor Bronze
:
Tin Plated Contacts
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 1-822473-7

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.201.56   10+ Rs.193.50   25+ Rs.177.37   50+ Rs.169.31   100+ Rs.161.25   More Pricing...

Restricted Item Add
     

Each

1+ Rs.148.88   10+ Rs.138.96   100+ Rs.123.24   500+ Rs.119.11   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Rs.169.26

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ Rs.169.26
 
50+ Rs.159.63
 
100+ Rs.148.86
 
500+ Rs.139.22