You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1-826629-2

Pin Header, Straight, Board-to-Board, 2.54 mm, 1 Rows, 12 Contacts, Through Hole Straight

AMP - TE CONNECTIVITY 1-826629-2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-826629-2
Order Code:
1248123
Product Range
AMPMODU MOD II Series

Product Range Selector (AMPMODU MOD II Series)

See all from this product range

Alternatives for 1-826629-2

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The TE Connectivity AMPMODU Mod II breakaway pin headers provide a comprehensive solution for popular connection standard. These headers can be conveniently broken to any size to ensure maximum versatility and are available in straight and right angle. Mod II breakaway headers are compatible with mating receptacles assured through a range of pin lengths and plating options. Pin headers are offered for surface mount, press fit action pin and standard through hole solder types.
  • Comprehensive single and double row connector system
  • Current rating 3A max per contact
  • Pitch size is 2.54mm
  • Operating temperature range -55°C to +105°C
  • Contact resistance of 20mohm
  • Insulation resistance of 1000Mohm
  • Tin and gold plated contacts available
  • Features 0.63mm posts with mating receptacles

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Board-to-Board

:
2.54mm

:
1Rows

:
12Contacts

:
Through Hole Straight

:
AMPMODU MOD II Series

:
Unshrouded

:
Phosphor Bronze

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

No Longer Stocked

Rs.117.56

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.117.56
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.106.53
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.91.33
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.76.11
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.65.24
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.57.84
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange