You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-826936-6
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 16 Contacts, Through Hole, AMPMODU Mod II Series
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-826936-6
- Order Code:
- 3398598
- Product Range
- AMPMODU Mod II Series
Product Range Selector (AMPMODU Mod II Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board
- :
- 2.54mm
- :
- 1Rows
- :
- 16Contacts
- :
- Through Hole
- :
- AMPMODU Mod II Series
- :
- Unshrouded
- :
- Brass
- :
- Tin Plated Contacts
Technical Docs (1)
960 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/4/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.110.73 | |
50+ | Rs.103.02 | |
100+ | Rs.95.20 | |
250+ | Rs.84.10 | |
500+ | Rs.72.88 | |
1000+ | Rs.62.00 |
Pricing is unavailable. Please contact customer services.