You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-84952-2
FFC / FPC Board Connector, 1 mm, 12 Contacts, Receptacle, FPC Series, Surface Mount, Bottom
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-84952-2
- Order Code:
- 1816413
- Product Range
- FPC Series
- Technical Datasheet:
- 1-84952-2 Datasheet
Product Range Selector (FPC Series)
See all from this product rangeAlternatives for 1-84952-2
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1mm
- :
- 12Contacts
- :
- Receptacle (View Associated Connectors)
- :
- FPC Series
- :
- Surface Mount
- :
- Bottom
- :
- 1 Row
- :
- Tin Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Docs (5)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.84.78 | |
10+ | Rs.74.54 | |
25+ | Rs.70.16 | |
50+ | Rs.67.23 | |
100+ | Rs.64.30 | |
250+ | Rs.58.46 |
Pricing is unavailable. Please contact customer services.