You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-84953-7
FPC CONNECTOR, RECEPTACLE 17POS 1MMPITCH
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-84953-7
- Order Code:
- 1846452
- Technical Datasheet:
- 1-84953-7 Datasheet
Product Range Selector (FPC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1mm
- :
- 17Contacts
- :
- Receptacle (View Associated Connectors)
- :
- FPC Series
- :
- Surface Mount
- :
- Top
- :
- 1 Row
- :
- Tin Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Docs (3)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.92.79 | |
1200+ | Rs.90.94 |
Pricing is unavailable. Please contact customer services.