You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-84984-9
FFC CONNECTOR, RECEPTACLE 19POS 1MMPITCH
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-84984-9
- Order Code:
- 1846456
- Technical Datasheet:
- 1-84984-9 Datasheet
Product Range Selector (FPC Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1mm
- :
- 19Contacts
- :
- Receptacle (View Associated Connectors)
- :
- FPC Series
- :
- Through Hole
- :
- Top
- :
- 1 Row
- :
- Tin Plated Contacts
- :
- Phosphor Bronze
- :
- 0.3mm
Technical Docs (3)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.59.22 | |
25+ | Rs.50.18 | |
50+ | Rs.44.97 | |
100+ | Rs.41.47 | |
500+ | Rs.37.88 | |
1000+ | Rs.34.49 |
Pricing is unavailable. Please contact customer services.