You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-917511-3 .
Rectangular Power Contact, Dynamic D-3000 Series, Gold Plated Contacts, Copper, Socket, Crimp
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-917511-3 .
- Order Code:
- 2311812
- Product Range
- Dynamic D-3000 Series
- Technical Datasheet:
- 1-917511-3 . Datasheet
Product Range Selector (Dynamic D-3000 Series)
See all from this product rangeAlternatives for 1-917511-3 .
Product Overview
- Open barrel
- Locking lance contact retention
- 15A Rated current
- 250/600VAC Operating voltage
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Dynamic D-3000 Series
- :
- Gold Plated Contacts
- :
- Copper
- :
- Socket
- :
- Crimp
- :
- 16AWG
- :
- 14AWG
Technical Docs (2)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.51.55 | |
10+ | Rs.34.73 | |
100+ | Rs.30.86 | |
500+ | Rs.27.60 | |
1000+ | Rs.26.49 | |
2000+ | Rs.22.61 |
Pricing is unavailable. Please contact customer services.