You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1-917807-2 - 

Connector Housing, D-5200M Series, Receptacle, 4 Ways, 10.16 mm, D-5200M Dynamic Series Connectors

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-917807-2
Order Code:
2101996
Product Range
D-5200M Series
Technical Datasheet:
1-917807-2   Datasheet
See all Technical Docs

Product Overview

The 1-917807-2 is a 4-way 2-row black Receptacle Socket Housing made of polyester GF. The housing is ideal for use with D-5200 series plug housing and header.
  • UL94V-0 Flammability rating
  • 630VAC/VDC Operating voltage
  • -55 to 105°C Operating temperature range

Applications

Industrial Automation, Communications & Networking, Motor Drive & Control, Robotics, Industrial, Power Supplies

Product Information

:
D-5200M Series
:
Receptacle
:
4Ways
:
10.16mm
:
D-5200M Dynamic Series Connectors
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3,926 In stock

771 available for 3 - 5 business days delivery
2,495 available for 4 - 6 business days delivery
660 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

600 will be available for delivery on 2/10/19
600 will be available for delivery on 14/10/19

More stock available week commencing 10/2/20

Rs.191.89

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.191.89
 
10+ Rs.174.23
 
25+ Rs.163.54
 
50+ Rs.156.43
 
100+ Rs.149.33
 
250+ Rs.135.10