You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1-965641-1

Connector Housing, MCP 2.8, Plug, 6 Ways, 5 mm, AMP MCP 1.5K Tab Contacts

1-965641-1 - Connector Housing, MCP 2.8, Plug, 6 Ways, 5 mm, AMP MCP 1.5K Tab Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-965641-1
Order Code:
1772954
Product Range
MCP 2.8
Technical Datasheet:
1-965641-1   Datasheet
See all Technical Docs

Product Overview

The 1-965641-1 is a 6-postion 2-row blue Plug Housing for male terminals with PA-GF construction and used with AMP MCP tab contacts. The connector used for wire to wire connection.
  • Polarized
  • UL94V-0 Flammability rating
  • 28V Operating voltage
  • -40 to +120°C Temperature range

Applications

Automotive

Product Information


:
MCP 2.8

:
Plug

:
6Ways

:
5mm

:
AMP MCP 1.5K Tab Contacts

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

2,173 In stock Need more?

2,173 available for 4 - 6 business days delivery

Rs.123.90

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ Rs.123.90
Promotional price
Contract Price
Web only price
Web only contract price
 
375+ Rs.121.42
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ Rs.115.01
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Rs.112.71
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.