You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1-967587-3 - 

Connector Housing, Micro Quadlok Series, Plug, 6 Ways, 4 mm, AMP MQS Series Pin Contacts

1-967587-3 - Connector Housing, Micro Quadlok Series, Plug, 6 Ways, 4 mm, AMP MQS Series Pin Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-967587-3
Order Code:
2131217
Product Range
Micro Quadlok Series

Product Overview

The 1-967587-3 is a 6-position 2-row panel mount black Plug Housing for male terminals with PBT-GF construction.
  • Polarized
  • 24V Operating voltage
  • -40 to +120°C Temperature range
  • IP69K degree of protection

Applications

Automotive

Product Information

:
Micro Quadlok Series
:
Plug
:
6Ways
:
4mm
:
AMP MQS Series Pin Contacts
Find similar products Choose and modify the attributes above to find similar products.

Alternatives for 1-967587-3

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
     

Each

1+ Rs.97.32   10+ Rs.88.98   25+ Rs.81.96   50+ Rs.75.96   100+ Rs.69.21   250+ Rs.63.55   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

Related Searches

178 In stock

12 available for 3 - 5 business days delivery
133 available for 4 - 6 business days delivery
33 available for 5 - 7 business days delivery
 
Check Stock & Lead Times

800 will be available for delivery on 13/11/19

More stock available week commencing 13/1/20

Rs.349.38

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.349.38
 
25+ Rs.327.34
 
75+ Rs.313.21
 
200+ Rs.303.81
 
400+ Rs.294.70