You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1-968873-1 - 

Contact, MCP 2.8 Series, Socket, Crimp, 13 AWG, Tin Plated Contacts

1-968873-1 - Contact, MCP 2.8 Series, Socket, Crimp, 13 AWG, Tin Plated Contacts

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1-968873-1
Order Code:
1855011
Product Range
MCP 2.8 Series
Technical Datasheet:
1-968873-1   Datasheet
See all Technical Docs

Product Overview

The 1-968873-1 is a Socket Contact for AMP MCP interconnect system. It features crimp termination style and accepts 1 to 2.5mm² wire cross sectional area and made of copper nickel silicon with pre-tin plated finish.
  • -40 to 130°C Operating Temperature Range
  • Up to 20 Mating Cycles
  • ±2mR Contact Resistance

Applications

Industrial

Product Information


:
MCP 2.8 Series

:
Socket

:
Crimp

:
13AWG

:
Tin Plated Contacts

:
Multiple Contact Point (MCP) Series, Standard Timer Series Connectors

:
17AWG

:
Copper Nickel Silicon

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

32,877 In stock Need more?

32,877 available for 4 - 6 business days delivery

Rs.24.06

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.24.06
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ Rs.21.07
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ Rs.18.86
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ Rs.17.26
Promotional price
Contract Price
Web only price
Web only contract price
 
2000+ Rs.15.87
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ Rs.14.42