You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1-971111-6
Ribbon Cable, Unscreened, 16 Core, 28 AWG, 0.08 mm², 500 ft, 152.4 m
- Manufacturer:
- AMP - TE CONNECTIVITY AMP - TE CONNECTIVITY
- Manufacturer Part No:
- 1-971111-6
- Order Code:
- 2798250
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Unscreened
- :
- 16Core
- :
- 28AWG
- :
- 0.08mm²
- :
- 500ft
- :
- 152.4m
- :
- Grey
- :
- 20.32mm
- :
- 7 x 36AWG
- :
- 1.27mm
- :
- 300V
- :
- Tinned Copper
- :
- PVC
- :
- Flat Ribbon Cable
- :
- -
Technical Docs (1)
Available for back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Reel of 152
Quantity | Price | Your Price |
---|---|---|
1+ | Rs.16,970.05 | |
5+ | Rs.16,630.65 |
Pricing is unavailable. Please contact customer services.