You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1445336-1 - 

Contact, MTA Series, Socket, Crimp, 22 AWG, Tin Plated Contacts, CST-100 II Housings

1445336-1 - Contact, MTA Series, Socket, Crimp, 22 AWG, Tin Plated Contacts, CST-100 II Housings

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1445336-1
Order Code:
1339221
Product Range
MTA Series
Technical Datasheet:
1445336-1   Datasheet
See all Technical Docs

Product Overview

The 1445336-1 is a socket Crimp Contact made of phosphor bronze with tin plated finish. It accepts 26 to 22AWG wire size. The standard contact is suitable for CST-100 II connectors.
  • Locking lance contact retention
  • 250VAC Operating voltage
  • 4A Contact current rating

Applications

Industrial

Product Information

:
MTA Series
:
Socket
:
Crimp
:
22AWG
:
Tin Plated Contacts
:
CST-100 II Housings
:
26AWG
:
Phosphor Bronze
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

20,033 In stock

20,033 available for 4 - 6 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 27/1/20

Rs.8.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ Rs.8.28
 
10+ Rs.5.30
 
100+ Rs.5.13
 
500+ Rs.4.31
 
1000+ Rs.3.73
 
2000+ Rs.3.40